ALC80H104KP040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 14,49729 €
Datasheet
100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 9mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80H104KP040

DigiKey Part Number
ALC80H104KP040-ND
Manufacturer
Manufacturer Product Number
ALC80H104KP040
Description
CAP ALUM 100000UF 20% 40V SNAP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 9mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.33 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21.19 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
0.984" (25.00mm)
Tolerance
±20%
Size / Dimension
1.969" Dia (50.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 5 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80G104KP040KEMET0ALC80G104KP040-ND14,49729 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9614,49729 €1.391,74 €
Unit Price without VAT:14,49729 €
Unit Price with VAT:17,25178 €