ALC80G332KP350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,67021 €
Datasheet
3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 47mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80G332KP350

DigiKey Part Number
ALC80G332KP350-ND
Manufacturer
Manufacturer Product Number
ALC80G332KP350
Description
CAP ALUM 3300UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 47mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.81 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
17.27 A @ 10 kHz
Part Status
Active
Impedance
26 mOhms
Capacitance
Lead Spacing
0.984" (25.00mm)
Tolerance
±20%
Size / Dimension
1.969" Dia (50.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
47mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 5 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80H332KP350KEMET0ALC80H332KP350-ND16,67021 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9616,67021 €1.600,34 €
Unit Price without VAT:16,67021 €
Unit Price with VAT:19,83755 €