Parametric Equivalent

ALC80G184FP025 | |
|---|---|
DigiKey Part Number | ALC80G184FP025-ND |
Manufacturer | |
Manufacturer Product Number | ALC80G184FP025 |
Description | CAP ALUM 180000UF 20% 25V SNAP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 180000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 10mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.82 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.45 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80H184FP025 | KEMET | 0 | ALC80H184FP025-ND | 12,38892 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,38892 € | 1.486,67 € |
| Unit Price without VAT: | 12,38892 € |
|---|---|
| Unit Price with VAT: | 14,74281 € |


