
ALC80F910BB450 | |
|---|---|
DigiKey Part Number | ALC80F910BB450-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F910BB450 |
Description | CAP ALUM 91UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 91 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 1.422Ohm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 10 kHz |
Part Status Active | Impedance 816 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.422Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,77306 € | 998,30 € |
| Unit Price without VAT: | 2,77306 € |
|---|---|
| Unit Price with VAT: | 3,29994 € |

