
ALC80F751EH450 | |
|---|---|
DigiKey Part Number | ALC80F751EH450-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F751EH450 |
Description | CAP ALUM 750UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 750 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 181mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.86 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.23 A @ 10 kHz |
Part Status Active | Impedance 106 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 181mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 8,39662 € | 1.813,67 € |
| Unit Price without VAT: | 8,39662 € |
|---|---|
| Unit Price with VAT: | 9,99198 € |

