
ALC80F511BD200 | |
|---|---|
DigiKey Part Number | ALC80F511BD200-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F511BD200 |
Description | CAP ALUM 510UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 510 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 419mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.75 A @ 10 kHz |
Part Status Active | Impedance 253 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 419mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,86778 € | 1.032,40 € |
| Unit Price without VAT: | 2,86778 € |
|---|---|
| Unit Price with VAT: | 3,41266 € |

