
ALC80F472DF100 | |
|---|---|
DigiKey Part Number | ALC80F472DF100-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F472DF100 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 65.09mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80F472DF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.73 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.03 A @ 10 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 65.09mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,40115 € | 6.481,38 € |
| Unit Price without VAT: | 5,40115 € |
|---|---|
| Unit Price with VAT: | 6,42737 € |

