3900 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 134mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80F392BB040

DigiKey Part Number
ALC80F392BB040-ND
Manufacturer
Manufacturer Product Number
ALC80F392BB040
Description
CAP ALUM 3900UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 134mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.26 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.52 A @ 10 kHz
Part Status
Active
Impedance
108 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
134mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.080
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,60000 €6,60 €
104,64000 €46,40 €
503,83280 €191,64 €
1803,39717 €611,49 €
5403,12591 €1.687,99 €
1.0802,99163 €3.230,96 €
2.5202,85811 €7.202,44 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €