
ALC80F333CF025 | |
|---|---|
DigiKey Part Number | ALC80F333CF025-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F333CF025 |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 36mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.63 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.78 A @ 10 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,13478 € | 1.323,13 € |
| Unit Price without VAT: | 4,13478 € |
|---|---|
| Unit Price with VAT: | 4,92039 € |

