330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 517mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80F331DF500

DigiKey Part Number
ALC80F331DF500-ND
Manufacturer
Manufacturer Product Number
ALC80F331DF500
Description
CAP ALUM 330UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 517mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.39 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.07 A @ 10 kHz
Part Status
Active
Impedance
358 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
517mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,42029 €7.420,29 €
Unit Price without VAT:7,42029 €
Unit Price with VAT:8,83015 €