
ALC80F301DD450 | |
|---|---|
DigiKey Part Number | ALC80F301DD450-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F301DD450 |
Description | CAP ALUM 300UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 433.8mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80F301DD450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 433.8mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.09 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.81 A @ 10 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,73627 € | 5.736,27 € |
| Unit Price without VAT: | 5,73627 € |
|---|---|
| Unit Price with VAT: | 6,82616 € |

