270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 448mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80F271CD400

DigiKey Part Number
ALC80F271CD400-ND
Manufacturer
Manufacturer Product Number
ALC80F271CD400
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 448mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
448mOhm @ 100Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 100 Hz
Ripple Current @ High Frequency
5.14 A @ 10 kHz
Impedance
229 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3203,91203 €1.251,85 €
Unit Price without VAT:3,91203 €
Unit Price with VAT:4,65532 €