
ALC80F241DC450 | |
|---|---|
DigiKey Part Number | ALC80F241DC450-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F241DC450 |
Description | CAP ALUM 240UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 240 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 541mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 541mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.81 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.09 A @ 10 kHz | |
Impedance | 311 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,08410 € | 816,82 € |
| Unit Price without VAT: | 4,08410 € |
|---|---|
| Unit Price with VAT: | 4,86008 € |

