
ALC80F221BB250 | |
|---|---|
DigiKey Part Number | ALC80F221BB250-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F221BB250 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 796mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7 A @ 10 kHz |
Part Status Active | Impedance 469 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 796mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,59536 € | 934,33 € |
| Unit Price without VAT: | 2,59536 € |
|---|---|
| Unit Price with VAT: | 3,08848 € |

