
ALC80F123DC040 | |
|---|---|
DigiKey Part Number | ALC80F123DC040-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F123DC040 |
Description | CAP ALUM 12000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 47mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.74 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.65 A @ 10 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,43740 € | 687,48 € |
| Unit Price without VAT: | 3,43740 € |
|---|---|
| Unit Price with VAT: | 4,09051 € |

