
ALC80F103BB025 | |
|---|---|
DigiKey Part Number | ALC80F103BB025-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F103BB025 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 120mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.66 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.54 A @ 10 kHz |
Part Status Active | Impedance 335 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,56358 € | 922,89 € |
| Unit Price without VAT: | 2,56358 € |
|---|---|
| Unit Price with VAT: | 3,05066 € |

