
ALC80F102EB200 | |
|---|---|
DigiKey Part Number | ALC80F102EB200-ND |
Manufacturer | |
Manufacturer Product Number | ALC80F102EB200 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 228mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.39 A @ 10 kHz |
Part Status Active | Impedance 142 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 228mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 4,03657 € | 871,90 € |
| Unit Price without VAT: | 4,03657 € |
|---|---|
| Unit Price with VAT: | 4,80352 € |

