Parametric Equivalent

ALC80E682FP200 | |
|---|---|
DigiKey Part Number | ALC80E682FP200-ND |
Manufacturer | |
Manufacturer Product Number | ALC80E682FP200 |
Description | CAP ALUM 6800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 36mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.99 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.71 A @ 10 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80C682FP200 | KEMET | 0 | ALC80C682FP200-ND | 13,90308 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 13,90308 € | 1.668,37 € |
| Unit Price without VAT: | 13,90308 € |
|---|---|
| Unit Price with VAT: | 16,54467 € |


