ALC80E623KP063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 15,05229 €
Datasheet
62000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 10mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80E623KP063

DigiKey Part Number
ALC80E623KP063-ND
Manufacturer
Manufacturer Product Number
ALC80E623KP063
Description
CAP ALUM 62000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
62000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 10mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.79 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.09 A @ 10 kHz
Part Status
Active
Impedance
9 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.969" Dia (50.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
10mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80C623KP063KEMET0ALC80C623KP063-ND15,05229 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9615,05229 €1.445,02 €
Unit Price without VAT:15,05229 €
Unit Price with VAT:17,91223 €