ALC80E333DD025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,13800 €
Datasheet
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 39mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80E333DD025

DigiKey Part Number
ALC80E333DD025-ND
Manufacturer
Manufacturer Product Number
ALC80E333DD025
Description
CAP ALUM 33000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 39mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.19 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.78 A @ 10 kHz
Part Status
Active
Impedance
34 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
39mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80C333DD025KEMET0ALC80C333DD025-ND4,13800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,13800 €827,60 €
Unit Price without VAT:4,13800 €
Unit Price with VAT:4,92422 €