Parametric Equivalent

ALC80E202KP450 | |
|---|---|
DigiKey Part Number | ALC80E202KP450-ND |
Manufacturer | |
Manufacturer Product Number | ALC80E202KP450 |
Description | CAP ALUM 2000UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 84mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.58 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.77 A @ 10 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 84mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80C202KP450 | KEMET | 449 | 399-19642-ND | 38,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 19,69427 € | 1.890,65 € |
| Unit Price without VAT: | 19,69427 € |
|---|---|
| Unit Price with VAT: | 23,43618 € |


