Parametric Equivalent

ALC80D912CF063 | |
|---|---|
DigiKey Part Number | ALC80D912CF063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D912CF063 |
Description | CAP ALUM 9100UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40.36mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80D912CF063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40.36mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.01 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.22 A @ 10 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,02169 € | 6.026,03 € |
| Unit Price without VAT: | 5,02169 € |
|---|---|
| Unit Price with VAT: | 5,97581 € |


