ALC80D621DC250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,53960 €
Datasheet
620 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 286mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80D621DC250

DigiKey Part Number
ALC80D621DC250-ND
Manufacturer
Manufacturer Product Number
ALC80D621DC250
Description
CAP ALUM 620UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
620 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 286mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
286mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 100 Hz
Ripple Current @ High Frequency
5.53 A @ 10 kHz
Impedance
170 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,64455 €728,91 €
Unit Price without VAT:3,64455 €
Unit Price with VAT:4,33701 €