Parametric Equivalent

ALC80C431DD350 | |
|---|---|
DigiKey Part Number | ALC80C431DD350-ND |
Manufacturer | |
Manufacturer Product Number | ALC80C431DD350 |
Description | CAP ALUM 430UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 430 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 319mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.05 A @ 10 kHz |
Part Status Active | Impedance 168 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 319mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80E431DD350 | KEMET | 0 | ALC80E431DD350-ND | 4,19935 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,19935 € | 839,87 € |
| Unit Price without VAT: | 4,19935 € |
|---|---|
| Unit Price with VAT: | 4,99723 € |


