Parametric Equivalent

ALC80C201DC500 | |
|---|---|
DigiKey Part Number | ALC80C201DC500-ND |
Manufacturer | |
Manufacturer Product Number | ALC80C201DC500 |
Description | CAP ALUM 200UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 851.1mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80C201DC500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.4 A @ 10 kHz |
Part Status Active | Impedance 589 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 851.1mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80E201DC500 | KEMET | 0 | ALC80E201DC500-ND | 4,62250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,37263 € | 5.372,63 € |
| Unit Price without VAT: | 5,37263 € |
|---|---|
| Unit Price with VAT: | 6,39343 € |


