Parametric Equivalent

ALC80C104KP040 | |
|---|---|
DigiKey Part Number | ALC80C104KP040-ND |
Manufacturer | |
Manufacturer Product Number | ALC80C104KP040 |
Description | CAP ALUM 100000UF 20% 40V SNAP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 9mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.33 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.19 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80E104KP040 | KEMET | 0 | ALC80E104KP040-ND | 14,49729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 14,49729 € | 1.391,74 € |
| Unit Price without VAT: | 14,49729 € |
|---|---|
| Unit Price with VAT: | 17,25178 € |


