Parametric Equivalent

ALC80A751CF250 | |
|---|---|
DigiKey Part Number | ALC80A751CF250-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A751CF250 |
Description | CAP ALUM 750UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 750 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 233mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.78 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.52 A @ 10 kHz |
Part Status Active | Impedance 137 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 233mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D751CF250 | KEMET | 0 | ALC80D751CF250-ND | 4,29925 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,29925 € | 1.375,76 € |
| Unit Price without VAT: | 4,29925 € |
|---|---|
| Unit Price with VAT: | 5,11611 € |


