
ALC80A391DD400 | |
|---|---|
DigiKey Part Number | ALC80A391DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A391DD400 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 315.7mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A391DD400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 315.7mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.15 A @ 10 kHz | |
Impedance | 163 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 $ | 12,53 $ |
| 10 | 9,06800 $ | 90,68 $ |
| 50 | 7,64060 $ | 382,03 $ |
| 100 | 7,19160 $ | 719,16 $ |
| 500 | 6,42120 $ | 3.210,60 $ |
| 1.000 | 6,17919 $ | 6.179,19 $ |
| Unit Price without VAT: | 12,53000 $ |
|---|---|
| Unit Price with VAT: | 14,91070 $ |

