
ALC80A221CD450 | |
|---|---|
DigiKey Part Number | 399-19632-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A221CD450 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 585.4mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A221CD450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.9 A @ 10 kHz |
Part Status Active | Impedance 335 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 585.4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 7,51100 € | 75,11 € |
| 50 | 6,32220 € | 316,11 € |
| 160 | 5,73156 € | 917,05 € |
| 640 | 5,23069 € | 3.347,64 € |
| 1.120 | 5,07576 € | 5.684,85 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |

