Parametric Equivalent

ALC80A183EF063 | |
|---|---|
DigiKey Part Number | ALC80A183EF063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A183EF063 |
Description | CAP ALUM 18000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.82 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.54 A @ 10 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D183EF063 | KEMET | 0 | ALC80D183EF063-ND | 7,05461 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 7,05461 € | 7.111,05 € |
| Unit Price without VAT: | 7,05461 € |
|---|---|
| Unit Price with VAT: | 8,39499 € |


