Parametric Equivalent

ALC80A133CF040 | |
|---|---|
DigiKey Part Number | ALC80A133CF040-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A133CF040 |
Description | CAP ALUM 13000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 13000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.67 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.68 A @ 10 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,95363 € | 1.265,16 € |
| Unit Price without VAT: | 3,95363 € |
|---|---|
| Unit Price with VAT: | 4,70482 € |


