Parametric Equivalent

ALC70H562FP250 | |
|---|---|
DigiKey Part Number | ALC70H562FP250-ND |
Manufacturer | |
Manufacturer Product Number | ALC70H562FP250 |
Description | CAP ALUM 5600UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 37mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.46 A @ 100 Hz | |
Ripple Current @ High Frequency | 15.9 A @ 10 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 13,73958 € | 1.648,75 € |
| Unit Price without VAT: | 13,73958 € |
|---|---|
| Unit Price with VAT: | 16,35010 € |


