Parametric Equivalent

ALC70H272KP450 | |
|---|---|
DigiKey Part Number | ALC70H272KP450-ND |
Manufacturer | |
Manufacturer Product Number | ALC70H272KP450 |
Description | CAP ALUM 2700UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 52.66mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70H272KP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.45 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.99 A @ 10 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 52.66mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70G272KP450 | KEMET | 0 | ALC70G272KP450-ND | 23,04841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 23,04841 € | 23.232,80 € |
| Unit Price without VAT: | 23,04841 € |
|---|---|
| Unit Price with VAT: | 27,42761 € |


