
ALC70F752CD063 | |
|---|---|
DigiKey Part Number | ALC70F752CD063-ND |
Manufacturer | |
Manufacturer Product Number | ALC70F752CD063 |
Description | CAP ALUM 7500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 52mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.72 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.98 A @ 10 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 52mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,71219 € | 1.187,90 € |
| Unit Price without VAT: | 3,71219 € |
|---|---|
| Unit Price with VAT: | 4,41751 € |

