
ALC70F511EF550 | |
|---|---|
DigiKey Part Number | ALC70F511EF550-ND |
Manufacturer | |
Manufacturer Product Number | ALC70F511EF550 |
Description | CAP ALUM 510UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 510 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 860mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.64 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.05 A @ 10 kHz |
Part Status Active | Impedance 749 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 860mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,94292 € | 1.499,67 € |
| Unit Price without VAT: | 6,94292 € |
|---|---|
| Unit Price with VAT: | 8,26207 € |

