
ALC70F473EH040 | |
|---|---|
DigiKey Part Number | ALC70F473EH040-ND |
Manufacturer | |
Manufacturer Product Number | ALC70F473EH040 |
Description | CAP ALUM 47000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 21mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.02 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.52 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,64019 € | 1.434,28 € |
| Unit Price without VAT: | 6,64019 € |
|---|---|
| Unit Price with VAT: | 7,90183 € |

