
ALC70F241DC500 | |
|---|---|
DigiKey Part Number | ALC70F241DC500-ND |
Manufacturer | |
Manufacturer Product Number | ALC70F241DC500 |
Description | CAP ALUM 240UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 240 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 841mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 10 kHz |
Part Status Active | Impedance 597 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 841mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,11640 € | 823,28 € |
| Unit Price without VAT: | 4,11640 € |
|---|---|
| Unit Price with VAT: | 4,89852 € |

