ALC70E683EL040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,03259 €
Datasheet
68000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 16mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70E683EL040

DigiKey Part Number
ALC70E683EL040-ND
Manufacturer
Manufacturer Product Number
ALC70E683EL040
Description
CAP ALUM 68000UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 16mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.93 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
14.36 A @ 10 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
40 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
16mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70C683EL040KEMET0ALC70C683EL040-ND8,03259 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2168,03259 €1.735,04 €
Unit Price without VAT:8,03259 €
Unit Price with VAT:9,55878 €