Parametric Equivalent

ALC70E681DF400 | |
|---|---|
DigiKey Part Number | ALC70E681DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALC70E681DF400 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 205mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.99 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.92 A @ 10 kHz |
Part Status Active | Impedance 109 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 205mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70C681DF400 | KEMET | 0 | ALC70C681DF400-ND | 4,84310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,84310 € | 968,62 € |
| Unit Price without VAT: | 4,84310 € |
|---|---|
| Unit Price with VAT: | 5,76329 € |


