ALC70D822EF100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,78481 €
Datasheet
8200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41.7mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70D822EF100

DigiKey Part Number
ALC70D822EF100-ND
Manufacturer
Manufacturer Product Number
ALC70D822EF100
Description
CAP ALUM 8200UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41.7mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70D822EF100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.59 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.04 A @ 10 kHz
Part Status
Active
Impedance
35 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
41.7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70A822EF100KEMET0ALC70A822EF100-ND5,78481 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0006,91061 €6.910,61 €
Unit Price without VAT:6,91061 €
Unit Price with VAT:8,22363 €