Parametric Equivalent

ALC70D562BB040 | |
|---|---|
DigiKey Part Number | ALC70D562BB040-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D562BB040 |
Description | CAP ALUM 5600UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 131mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.17 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.09 A @ 10 kHz |
Part Status Active | Impedance 108 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 131mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A562BB040 | KEMET | 126 | 399-19618-ND | 7,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,55108 € | 918,39 € |
| Unit Price without VAT: | 2,55108 € |
|---|---|
| Unit Price with VAT: | 3,03579 € |


