Parametric Equivalent

ALC70D201CD550 | |
|---|---|
DigiKey Part Number | ALC70D201CD550-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D201CD550 |
Description | CAP ALUM 200UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.149Ohm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.12 A @ 10 kHz |
Part Status Active | Impedance 1.868 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.149Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A201CD550 | KEMET | 0 | ALC70A201CD550-ND | 5,45631 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,20766 € | 1.346,45 € |
| Unit Price without VAT: | 4,20766 € |
|---|---|
| Unit Price with VAT: | 5,00712 € |


