Parametric Equivalent

ALC70D121CB550 | |
|---|---|
DigiKey Part Number | ALC70D121CB550-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D121CB550 |
Description | CAP ALUM 120UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.578Ohm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 3.578Ohm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 960 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 10 kHz | |
Impedance | 3.11 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,40709 € | 1.090,27 € |
| Unit Price without VAT: | 3,40709 € |
|---|---|
| Unit Price with VAT: | 4,05444 € |


