Parametric Equivalent

ALC70C912KP200 | |
|---|---|
DigiKey Part Number | ALC70C912KP200-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C912KP200 |
Description | CAP ALUM 9100UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 29mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.39 A @ 100 Hz | |
Ripple Current @ High Frequency | 16.89 A @ 10 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 15,39125 € | 1.477,56 € |
| Unit Price without VAT: | 15,39125 € |
|---|---|
| Unit Price with VAT: | 18,31559 € |


