
ALC70C752FP200 | |
|---|---|
DigiKey Part Number | 399-19626-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C752FP200 |
Description | CAP ALUM 7500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 33.65mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70C752FP200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.97 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 33.65mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 € | 26,90 € |
| 30 | 18,64733 € | 559,42 € |
| 60 | 17,70617 € | 1.062,37 € |
| 120 | 16,92458 € | 2.030,95 € |
| 510 | 16,00792 € | 8.164,04 € |
| Unit Price without VAT: | 26,90000 € |
|---|---|
| Unit Price with VAT: | 32,01100 € |

