ALC70C331EF600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,57199 €
Datasheet
330 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 397mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70C331EF600

DigiKey Part Number
ALC70C331EF600-ND
Manufacturer
Manufacturer Product Number
ALC70C331EF600
Description
CAP ALUM 330UF 20% 600V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 397mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.75 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.69 A @ 10 kHz
Part Status
Active
Impedance
275 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
600 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
397mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70E331EF600KEMET0ALC70E331EF600-ND9,57199 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2169,57199 €2.067,55 €
Unit Price without VAT:9,57199 €
Unit Price with VAT:11,39067 €