Parametric Equivalent

ALC70C243FP100 | |
|---|---|
DigiKey Part Number | ALC70C243FP100-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C243FP100 |
Description | CAP ALUM 24000UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.03 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.57 A @ 10 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70E243FP100 | KEMET | 0 | ALC70E243FP100-ND | 12,72300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 12,72300 € | 1.526,76 € |
| Unit Price without VAT: | 12,72300 € |
|---|---|
| Unit Price with VAT: | 15,14037 € |


