Parametric Equivalent

ALC70C102EH450 | |
|---|---|
DigiKey Part Number | ALC70C102EH450-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C102EH450 |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 148.2mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70C102EH450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.11 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.53 A @ 10 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 148.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70E102EH450 | KEMET | 0 | ALC70E102EH450-ND | 9,48932 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 12,46100 € | 124,61 € |
| 72 | 10,38361 € | 747,62 € |
| 144 | 9,87840 € | 1.422,49 € |
| 504 | 9,17310 € | 4.623,24 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |


