
ALC70A471DC350 | |
|---|---|
DigiKey Part Number | ALC70A471DC350-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A471DC350 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 301.5mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A471DC350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.26 A @ 10 kHz |
Part Status Active | Impedance 158 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 301.5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 6,51700 € | 65,17 € |
| 50 | 5,45620 € | 272,81 € |
| 100 | 5,12230 € | 512,23 € |
| 500 | 4,54922 € | 2.274,61 € |
| 1.000 | 4,36920 € | 4.369,20 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

