330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 411mOhm @ 100Hz 13000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A331CD400

DigiKey Part Number
399-ALC70A331CD400-ND
Manufacturer
Manufacturer Product Number
ALC70A331CD400
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 411mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A331CD400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.81 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
4.64 A @ 10 kHz
Part Status
Active
Impedance
214 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
411mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
13000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.118
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,20000 €9,20 €
106,59800 €65,98 €
505,52660 €276,33 €
1604,99381 €799,01 €
6404,54194 €2.906,84 €
1.1204,40217 €4.930,43 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €